
The BF1107,235 is a surface mount N-channel MOSFET with a voltage rating of 3V and a continuous drain current of 10mA. It has a drain to source resistance of 20 ohms and a gate to source voltage of 7V. The device is packaged in a TO-236-3 case and is RoHS compliant. The operating temperature range is from -65°C to 150°C.
Sign in to ask questions about the NXP BF1107,235 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP BF1107,235 technical specifications.
| Package/Case | TO-236-3 |
| Contact Plating | Tin, Matte |
| Continuous Drain Current (ID) | 10mA |
| Current Rating | 10mA |
| Drain to Source Resistance | 20R |
| Drain to Source Voltage (Vdss) | 3V |
| Gate to Source Voltage (Vgs) | 7V |
| Height | 1.1mm |
| Length | 3mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| RoHS Compliant | Yes |
| Voltage Rating | 3V |
| Weight | 0.050717oz |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for NXP BF1107,235 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
