TRANSISTOR Si, N-CHANNEL, RF SMALL SIGNAL, MOSFET, FET RF Small Signal
NXP BF1107W technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 3 |
| Terminal Position | DUAL |
| Number of Elements | 1 |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.