Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP BF1202WR/L,135 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP BF1202WR/L,135 technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | CMPAK |
| Package/Case | CMPAK |
| Package Description | Compact Mini Package |
| Pin Count | 4 |
| PCB | 3 |
| Tab | Tab |
| Package Length (mm) | 2.2(Max) |
| Package Width (mm) | 1.35(Max) |
| Package Height (mm) | 1(Max) |
| Seated Plane Height (mm) | 1.1(Max) |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Cage Code | H1R01 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for NXP BF1202WR/L,135 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.