
MOSFET N-CH DUAL GATE 4DFP
Checking distributor stock and pricing after the page loads.
| Continuous Drain Current (ID) | 30mA |
| Current Rating | 30mA |
| Drain to Source Voltage (Vdss) | 10V |
| Frequency | 400MHz |
| Gain | 30.5dB |
| Gate to Source Voltage (Vgs) | 6V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 200mW |
| Mount | Surface Mount |
| Noise Figure | 0.9dB |
| Number of Elements | 1 |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Test Voltage | 5V |
| Voltage Rating | 10V |
| RoHS | Compliant |
