
Dual N-channel enhancement mode RF MOSFET in a compact CMPAK surface-mount package. Features a maximum drain-source voltage of 6V and a continuous drain current of 0.03A. Offers a maximum power dissipation of 180mW and operates across a temperature range of -65°C to 150°C. Delivers typical power gain of 35dB with typical input capacitance values of 1.7pF and 1.1pF at 5V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP BF1212WR/L,115 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | CMPAK |
| Package/Case | CMPAK |
| Package Description | Compact Mini Package |
| Pin Count | 4 |
| PCB | 3 |
| Tab | Tab |
| Package Length (mm) | 2.2(Max) |
| Package Width (mm) | 1.35(Max) |
| Package Height (mm) | 1(Max) |
| Seated Plane Height (mm) | 1.1(Max) |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Channel Type | N |
| Configuration | Dual |
| Channel Mode | Enhancement |
| Number of Elements per Chip | 2 |
| Maximum Drain Source Voltage | 6V |
| Maximum Continuous Drain Current | 0.03A |
| Maximum Power Dissipation | 180mW |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 150°C |
| Typical Power Gain | 35dB |
| Typical Input Capacitance @ Vds | 1.7@5V@Gate 1|1.1@5V@Gate 2pF |
| Cage Code | H1R01 |
| EU RoHS | Yes |
| HTS Code | 8541210095 |
| Schedule B | 8541210080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for NXP BF1212WR/L,115 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.