
The NPN RF transistor is packaged in a SOT-54 package and is rated for a collector-emitter breakdown voltage of 25V and a collector base voltage of 40V. It has a maximum collector current of 25mA and a maximum power dissipation of 500mW. The transistor operates within a temperature range of -65°C to 150°C and is compliant with RoHS regulations. It is available in a lead-free package and is suitable for through-hole termination.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOT-54 |
| Collector Base Voltage (VCBO) | 40V |
| Collector Emitter Breakdown Voltage | 25V |
| Collector Emitter Voltage (VCEO) | 25V |
| Collector-emitter Voltage-Max | 25V |
| Current Rating | 50mA |
| Emitter Base Voltage (VEBO) | 4V |
| Gain Bandwidth Product | 550MHz |
| hFE Min | 38 |
| Lead Free | Lead Free |
| Max Collector Current | 25mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 500mW |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Polarity | NPN |
| Power Dissipation | 500mW |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Through Hole |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
