
The BF245C is a plastic, 3-pin transistor with a maximum operating temperature of 150°C. It has a continuous drain current of 25mA and a drain to source voltage of 30V. The device is lead-free and RoHS compliant, with a power dissipation of 350mW. It is packaged in a tape and reel format with 1000 units per package.
NXP BF245C technical specifications.
| Package/Case | SOT-54 |
| Continuous Drain Current (ID) | 25mA |
| Current Rating | 10uA |
| Drain to Source Voltage (Vdss) | 30V |
| Gate to Source Voltage (Vgs) | -30V |
| Height | 5.2mm |
| Lead Free | Lead Free |
| Length | 4.8mm |
| Max Operating Temperature | 150°C |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 350mW |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| DC Rated Voltage | 30V |
| Width | 4.2mm |
| RoHS | Compliant |
Download the complete datasheet for NXP BF245C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
