
TRANSISTOR 50 mA, 250 V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-92, PLASTIC, SC-43A, 3 PIN, BIP General Purpose Small Signal
Sign in to ask questions about the NXP BF423,112 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP BF423,112 technical specifications.
| Package/Case | TO-226-3 |
| Collector Base Voltage (VCBO) | 250V |
| Collector Emitter Breakdown Voltage | 250V |
| Collector-emitter Voltage-Max | 600mV |
| Contact Plating | Tin, Matte |
| Emitter Base Voltage (VEBO) | 5V |
| Max Collector Current | 50mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 830mW |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Transition Frequency | 60MHz |
| RoHS | Compliant |
Download the complete datasheet for NXP BF423,112 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
