
Small Signal FET SOT-143 N 20 V, BF991, NXP
Checking distributor stock and pricing after the page loads.
| Package/Case | SOT |
| Continuous Drain Current (ID) | 20mA |
| Drain to Source Voltage (Vdss) | 20V |
| Gate to Source Voltage (Vgs) | 6V |
| Height | 1mm |
| Input Capacitance | 1pF |
| Length | 3mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 200mW |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Width | 1.4mm |
| RoHS | Compliant |
