
NPN RF Transistor, operating at 7 GHz, features a 15V collector-emitter breakdown voltage and 150mA continuous collector current. This surface mount device, housed in an SC package, offers a 16dB gain and 1W power dissipation. With a wide operating temperature range of -65°C to 175°C, it is RoHS compliant and lead-free.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP BFG135,115 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SC |
| Collector Base Voltage (VCBO) | 25V |
| Collector Emitter Breakdown Voltage | 15V |
| Collector Emitter Voltage (VCEO) | 15V |
| Collector-emitter Voltage-Max | 15V |
| Contact Plating | Tin |
| Continuous Collector Current | 150mA |
| Emitter Base Voltage (VEBO) | 2V |
| Frequency | 7GHz |
| Gain | 16dB |
| Gain Bandwidth Product | 7GHz |
| Height | 1.7mm |
| Lead Free | Lead Free |
| Length | 6.7mm |
| Max Breakdown Voltage | 15V |
| Max Collector Current | 150mA |
| Max Frequency | 7GHz |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 1W |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Operating Frequency | 7000 MHz |
| Output Power | 1W |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Power Dissipation | 1W |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Transition Frequency | 7GHz |
| Weight | 0.006632oz |
| Width | 3.7mm |
| RoHS | Compliant |
Download the complete datasheet for NXP BFG135,115 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
