
The BFG135TR is a surface mount NPN transistor with a maximum collector current of 150mA and a maximum operating temperature range of -65°C to 175°C. It has a collector base voltage of 25V and a collector emitter voltage of 15V. The transistor is packaged in a lead-free SOT-223 package and is suitable for use in high-frequency applications up to 7GHz.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOT-223 |
| Collector Base Voltage (VCBO) | 25V |
| Collector Emitter Voltage (VCEO) | 15V |
| Current Rating | 150mA |
| Emitter Base Voltage (VEBO) | 2V |
| Frequency | 7GHz |
| Lead Free | Lead Free |
| Max Collector Current | 150mA |
| Max Frequency | 7GHz |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Packaging | Cut Tape |
| Polarity | NPN |
| Power Dissipation | 1W |
| Radiation Hardening | No |
| DC Rated Voltage | 15V |
| RoHS | Compliant |
