The BFG198TR is a NPN transistor packaged in a SOT-223 case, suitable for high-frequency applications up to 8GHz. It can handle a collector-emitter voltage of up to 10V and a continuous collector current of 100mA. The device has a minimum current gain of 40 and a power dissipation of 1W. The BFG198TR is lead-free and has a maximum operating temperature of 150°C.
NXP BFG198TR technical specifications.
| Package/Case | SOT-223 |
| Collector-emitter Voltage-Max | 10V |
| Continuous Collector Current | 100mA |
| Current Rating | 100mA |
| Emitter Base Voltage (VEBO) | 2.5V |
| Frequency | 8GHz |
| Gain | 18dB |
| hFE Min | 40 |
| Lead Free | Lead Free |
| Max Frequency | 8GHz |
| Max Operating Temperature | 150°C |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Power Dissipation | 1W |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for NXP BFG198TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
