The BFG21W is a high-frequency NPN transistor with a collector base voltage of 15V and a maximum collector current of 500mA. It operates at frequencies up to 18GHz and can dissipate a maximum power of 600mW. The transistor is available in a plastic package with dimensions of 1mm height, 2.2mm length, and 1.35mm width. It is suitable for surface mount applications and is RoHS compliant. The operating temperature range is from -65°C to 150°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP BFG21W datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Collector Base Voltage (VCBO) | 15V |
| Emitter Base Voltage (VEBO) | 1V |
| Height | 1mm |
| Length | 2.2mm |
| Max Collector Current | 500mA |
| Max Frequency | 18GHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 600mW |
| Mount | Surface Mount |
| RoHS Compliant | Yes |
| Width | 1.35mm |
| RoHS | Compliant |
Download the complete datasheet for NXP BFG21W to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.