NXP BFG21W,115 technical specifications.
| Collector Emitter Breakdown Voltage | 4.5V |
| Collector Emitter Voltage (VCEO) | 4.5V |
| Contact Plating | Tin |
| Lead Free | Lead Free |
| Max Breakdown Voltage | 4.5V |
| Max Collector Current | 500mA |
| Max Operating Temperature | 150°C |
| Max Power Dissipation | 600mW |
| Mount | Surface Mount |
| Output Power | 600mW |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Polarity | NPN |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Transition Frequency | 18GHz |
| RoHS | Compliant |
Download the complete datasheet for NXP BFG21W,115 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
