
NPN Bipolar Junction Transistor (BJT) in SOT-143 surface mount package. Features a gain bandwidth product and transition frequency of 14GHz, with a maximum operating frequency of 14000 MHz. Offers a continuous collector current of 35mA and a maximum power dissipation of 210mW. Operates within a temperature range of -65°C to 150°C, with a collector-emitter voltage breakdown of 6V. Contact plating is tin, and the component is RoHS compliant.
Sign in to ask questions about the NXP BFG325/XR,215 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP BFG325/XR,215 technical specifications.
| Package/Case | SOT-143 |
| Collector Base Voltage (VCBO) | 15V |
| Collector Emitter Breakdown Voltage | 6V |
| Collector-emitter Voltage-Max | 6V |
| Contact Plating | Tin |
| Continuous Collector Current | 35mA |
| Emitter Base Voltage (VEBO) | 2V |
| Gain | 18.3dB |
| Gain Bandwidth Product | 14GHz |
| Height | 1mm |
| hFE Min | 60 |
| Length | 3mm |
| Max Breakdown Voltage | 6V |
| Max Collector Current | 35mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 210mW |
| Mount | Surface Mount |
| Operating Frequency | 14000 MHz |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| RoHS Compliant | Yes |
| Transition Frequency | 14GHz |
| Width | 1.4mm |
| RoHS | Compliant |
Download the complete datasheet for NXP BFG325/XR,215 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
