
RF BJT NPN transistor for high-frequency applications. Features a 15V collector-emitter voltage, 0.07A collector current, and 300mW power dissipation. SOT-143R surface-mount package with gull-wing leads. Offers a minimum DC current gain of 60 at 20mA/6V and a typical transition frequency of 9000MHz. Operating temperature range from -65°C to 175°C.
Sign in to ask questions about the NXP BFG520/XR,215 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP BFG520/XR,215 technical specifications.
| Package Family Name | SOT-143R |
| Package/Case | SOT-143R |
| Lead Shape | Gull-wing |
| Pin Count | 4 |
| PCB | 3 |
| Tab | Tab |
| Package Length (mm) | 3(Max) |
| Package Width (mm) | 1.4(Max) |
| Package Height (mm) | 1(Max) |
| Seated Plane Height (mm) | 1.1(Max) |
| Pin Pitch (mm) | 1.7|1.9 |
| Mounting | Surface Mount |
| Material | Si |
| Type | NPN |
| Configuration | Single Dual Emitter |
| Number of Elements per Chip | 1 |
| Maximum Collector-Emitter Voltage | 15V |
| Maximum Collector Base Voltage | 20V |
| Maximum Emitter Base Voltage | 2.5V |
| Maximum DC Collector Current | 0.07A |
| Maximum Power Dissipation | 300mW |
| Minimum DC Current Gain | 60@20mA@6V |
| Minimum DC Current Gain Range | 50 to 120 |
| Maximum Transition Frequency | 9000(Typ)MHz |
| Maximum Noise Figure | 2.1dB |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 175°C |
| Maximum Power 1dB Compression | 17(Typ)dBm |
| Operational Bias Conditions | 6V/20mA |
| Maximum 3rd Order Intercept Point | 26(Typ)dBm |
| Cage Code | H1R01 |
| EU RoHS | Yes |
| HTS Code | 8541210075 |
| Schedule B | 8541210080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for NXP BFG520/XR,215 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.