
NPN RF transistor designed for wideband applications, featuring a 9 GHz gain bandwidth product and transition frequency. This surface mount device operates at frequencies up to 9000 MHz, with a maximum collector current of 70mA and a collector-emitter voltage of 15V. Encased in a compact SO package with tin plating, it offers a minimum hFE of 60 and a maximum power dissipation of 500mW, operating across a temperature range of -65°C to 150°C.
NXP BFG520W,115 technical specifications.
| Package/Case | SO |
| Collector Base Voltage (VCBO) | 20V |
| Collector Emitter Breakdown Voltage | 15V |
| Collector-emitter Voltage-Max | 15V |
| Contact Plating | Tin |
| Continuous Collector Current | 70mA |
| Emitter Base Voltage (VEBO) | 2.5V |
| Gain Bandwidth Product | 9GHz |
| Height | 1mm |
| hFE Min | 60 |
| Length | 2.2mm |
| Max Collector Current | 70mA |
| Max Frequency | 9GHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 500mW |
| Mount | Surface Mount |
| Operating Frequency | 9000 MHz |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Transition Frequency | 9GHz |
| Width | 1.35mm |
| RoHS | Compliant |
Download the complete datasheet for NXP BFG520W,115 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
