Sign in to ask questions about the NXP BFG540/XR,215 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP BFG540/XR,215 technical specifications.
| Package/Case | SOT |
| Collector Base Voltage (VCBO) | 20V |
| Collector Emitter Breakdown Voltage | 15V |
| Contact Plating | Tin, Matte |
| Emitter Base Voltage (VEBO) | 2.5V |
| Lead Free | Lead Free |
| Max Breakdown Voltage | 15V |
| Max Collector Current | 120mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 400mW |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Transition Frequency | 9GHz |
| RoHS | Compliant |
Download the complete datasheet for NXP BFG540/XR,215 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
