NXP BFG540W/XR,135 technical specifications.
| Collector Base Voltage (VCBO) | 20V |
| Collector Emitter Breakdown Voltage | 15V |
| Collector Emitter Voltage (VCEO) | 15V |
| Collector-emitter Voltage-Max | 15V |
| Contact Plating | Tin |
| Continuous Collector Current | 120mA |
| Emitter Base Voltage (VEBO) | 2.5V |
| Frequency | 9GHz |
| hFE Min | 100 |
| Max Breakdown Voltage | 15V |
| Max Collector Current | 120mA |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 500mW |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Power Dissipation | 500mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Transition Frequency | 9GHz |
| RoHS | Compliant |
Download the complete datasheet for NXP BFG540W/XR,135 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
