
NPN Bipolar Junction Transistor (BJT) for RF applications, operating up to 9GHz with a transition frequency of 9GHz. Features a maximum collector-emitter voltage of 15V and a continuous collector current of 120mA. Offers a gain of 15dB and an output power of 21dBm. Packaged in an SC surface mount case with tin plating, this lead-free component operates between -65°C and 175°C with a maximum power dissipation of 650mW.
Sign in to ask questions about the NXP BFG541,115 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP BFG541,115 technical specifications.
| Package/Case | SC |
| Collector Base Voltage (VCBO) | 20V |
| Collector Emitter Breakdown Voltage | 15V |
| Collector Emitter Voltage (VCEO) | 15V |
| Collector-emitter Voltage-Max | 15V |
| Contact Plating | Tin |
| Continuous Collector Current | 120mA |
| Emitter Base Voltage (VEBO) | 2.5V |
| Gain | 15dB |
| Height | 1.7mm |
| Lead Free | Lead Free |
| Length | 6.7mm |
| Max Breakdown Voltage | 15V |
| Max Collector Current | 120mA |
| Max Frequency | 9GHz |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 650mW |
| Mount | Surface Mount |
| Operating Frequency | 9000 MHz |
| Output Power (dBm) | 21dBm |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Transition Frequency | 9GHz |
| Width | 3.7mm |
| RoHS | Compliant |
Download the complete datasheet for NXP BFG541,115 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
