
NPN RF transistor with a 6 GHz operating frequency and 16dB gain. Features a 12V collector-emitter breakdown voltage and 35mA continuous collector current. Surface mountable in a 4-pin SOT-143 (TO-253-4) package with tin plating. Maximum power dissipation is 300mW, with an operating temperature range of -65°C to 175°C. RoHS compliant and lead-free.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP BFG93A,215 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TO-253-4 |
| Collector Base Voltage (VCBO) | 15V |
| Collector Emitter Breakdown Voltage | 12V |
| Collector Emitter Voltage (VCEO) | 12V |
| Collector-emitter Voltage-Max | 12V |
| Contact Plating | Tin |
| Continuous Collector Current | 35mA |
| Emitter Base Voltage (VEBO) | 2V |
| Frequency | 6GHz |
| Gain | 16dB |
| Height | 1mm |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Breakdown Voltage | 12V |
| Max Collector Current | 35mA |
| Max Frequency | 6GHz |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 300mW |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Operating Frequency | 6000 MHz (Typ) |
| Output Power | 300mW |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Power Dissipation | 300mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Transition Frequency | 6GHz |
| Width | 1.4mm |
| RoHS | Compliant |
Download the complete datasheet for NXP BFG93A,215 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
