TRANSISTOR UHF BAND, Si, PNP, RF SMALL SIGNAL TRANSISTOR, TO-126, PLASTIC, TO-126, 3 PIN, BIP RF Small Signal
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 175 |
| Number of Terminals | 3 |
| Terminal Position | SINGLE |
| JEDEC Package Code | TO-126 |
| Pin Count | 3 |
| Number of Elements | 1 |
| RoHS | No |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |