Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
NXP
BFQ67WT/R
Datasheet
NXP
BFQ67WT/R
Volume Production
Trans NPN 10V 20MA SOT323
Semiconductors
Discrete Semiconductors
Semiconductors
Discrete Semiconductors
Transistors
Trans NPN 10V 20MA SOT323
Package
SOT-323
Current Rating
20mA
Quick Jump:
Pricing
Specs
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Package/Case
SOT-323
Current Rating
20mA
Lead Free
Lead Free
Packaging
Tape and Reel
RoHS Compliant
Yes
DC Rated Voltage
10V
Compliance
RoHS
Compliant
Browse
Manufacturers
API
BOM
Account