The BFR31 is a junction field-effect transistor with a maximum operating temperature of 150°C and a minimum operating temperature of -65°C. It has a continuous drain current of 5mA and a drain to source voltage of 25V. The device is packaged in a TO-236AB case and is designed for surface mount applications. The BFR31 is compliant with RoHS regulations and is available in cut tape packaging.
NXP BFR31 technical specifications.
| Package/Case | TO-236AB |
| Continuous Drain Current (ID) | 5mA |
| Drain to Source Voltage (Vdss) | 25V |
| Dual Supply Voltage | 25V |
| Gate to Source Voltage (Vgs) | 25V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Power Dissipation | 250mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for NXP BFR31 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
