
The BFR31,215 is an N-CHANNEL JFET with a maximum operating temperature range of -65°C to 150°C. It has a maximum power dissipation of 250mW and a maximum drain to source breakdown voltage of 25V. The device is packaged in a TO-236AB case and is suitable for surface mount applications. The BFR31,215 is lead free and RoHS compliant, and is packaged on a tape and reel with 3000 units per package.
NXP BFR31,215 technical specifications.
| Package/Case | TO-236AB |
| Contact Plating | Tin |
| Continuous Drain Current (ID) | 10mA |
| Drain to Source Breakdown Voltage | 25V |
| Drain to Source Voltage (Vdss) | 25V |
| Gate to Source Voltage (Vgs) | -25V |
| Height | 1mm |
| Input Capacitance | 4pF |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 250mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Weight | 0.00709oz |
| Width | 1.4mm |
| RoHS | Compliant |
Download the complete datasheet for NXP BFR31,215 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
