NXP BFR31,235 technical specifications.
| Package/Case | TO-236AB |
| Contact Plating | Tin, Matte |
| Continuous Drain Current (ID) | 10mA |
| Drain to Source Voltage (Vdss) | 25V |
| Gate to Source Voltage (Vgs) | 25V |
| Input Capacitance | 4pF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| RoHS Compliant | Yes |
| Weight | 0.00709oz |
| RoHS | Compliant |
Download the complete datasheet for NXP BFR31,235 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
