
The BFR540 is a NPN RF transistor with a collector emitter breakdown voltage of 15V and a maximum power dissipation of 500mW. It operates within a temperature range of -55 to 175°C. The device is packaged in a plastic SOT-23 package with three pins. It is RoHS compliant but not Reach SVHC compliant. The BFR540 is suitable for use in high-frequency applications, with a transition frequency of 9GHz.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP BFR540 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Collector Emitter Breakdown Voltage | 15V |
| Collector Emitter Voltage (VCEO) | 15V |
| Max Operating Temperature | 175°C |
| Max Power Dissipation | 500mW |
| Packaging | Cut Tape |
| Polarity | NPN |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Transition Frequency | 9GHz |
| RoHS | Compliant |
Download the complete datasheet for NXP BFR540 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
