
The BFR92A is a NPN RF transistor with a collector emitter breakdown voltage of 15V and a maximum operating temperature of 175°C. It has a maximum power dissipation of 300mW and is packaged in a small outline R-PDSO-G3 package. The transistor is RoHS compliant and does not meet Reach SVHC compliance requirements.
NXP BFR92A technical specifications.
| Collector Emitter Breakdown Voltage | 15V |
| Collector Emitter Voltage (VCEO) | 15V |
| Max Operating Temperature | 175°C |
| Max Power Dissipation | 300mW |
| Packaging | Cut Tape |
| Polarity | NPN |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Transition Frequency | 5GHz |
| Voltage | 15V |
| RoHS | Compliant |
Download the complete datasheet for NXP BFR92A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
