
NPN RF BJT transistor, single configuration, for surface mount applications. Features a TO-236AB (SOT-23) plastic package with 3 gull-wing leads and 0.95mm pin pitch. Operates with a maximum collector-emitter voltage of 15V and a maximum DC collector current of 0.025A, with a power dissipation of 300mW. Offers a minimum DC current gain of 40 at 15mA/10V, a typical transition frequency of 5000MHz, and a typical noise figure of 3dB. Suitable for operation between -65°C and 175°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP BFR92A/A2,215 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOT-23 |
| Package/Case | TO-236AB |
| Package Description | Small Outline Transistor |
| Lead Shape | Gull-wing |
| Pin Count | 3 |
| PCB | 3 |
| Package Length (mm) | 3(Max) |
| Package Width (mm) | 1.4(Max) |
| Package Height (mm) | 1(Max) |
| Seated Plane Height (mm) | 1.1(Max) |
| Pin Pitch (mm) | 0.95 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Type | NPN |
| Configuration | Single |
| Number of Elements per Chip | 1 |
| Maximum Collector-Emitter Voltage | 15V |
| Maximum Collector Base Voltage | 20V |
| Maximum Emitter Base Voltage | 2V |
| Maximum DC Collector Current | 0.025A |
| Maximum Power Dissipation | 300mW |
| Minimum DC Current Gain | 40@15mA@10V |
| Minimum DC Current Gain Range | 30 to 50 |
| Maximum Transition Frequency | 5000(Typ)MHz |
| Maximum Noise Figure | 3(Typ)dB |
| Typical Output Capacitance | 0.6pF |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 175°C |
| Operational Bias Conditions | 10V/15mA |
| Typical Power Gain | 14dB |
| Cage Code | H1R01 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for NXP BFR92A/A2,215 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.