
Surface mount RF transistor featuring an NPN bipolar junction transistor (BJT) configuration. This single-element transistor offers a maximum collector-emitter voltage of 15V and a maximum DC collector current of 0.025A, with a power dissipation of 300mW. It is housed in a 3-pin TO-236AB (SOT-23) plastic package with gull-wing leads, suitable for surface mounting. Key performance specifications include a minimum DC current gain of 40 at 15mA/10V, a typical transition frequency of 5000MHz, and a typical noise figure of 3dB.
NXP BFR92A/A2,235 technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOT-23 |
| Package/Case | TO-236AB |
| Package Description | Small Outline Transistor |
| Lead Shape | Gull-wing |
| Pin Count | 3 |
| PCB | 3 |
| Package Length (mm) | 3(Max) |
| Package Width (mm) | 1.4(Max) |
| Package Height (mm) | 1(Max) |
| Seated Plane Height (mm) | 1.1(Max) |
| Pin Pitch (mm) | 0.95 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Type | NPN |
| Configuration | Single |
| Number of Elements per Chip | 1 |
| Maximum Collector-Emitter Voltage | 15V |
| Maximum Collector Base Voltage | 20V |
| Maximum Emitter Base Voltage | 2V |
| Maximum DC Collector Current | 0.025A |
| Maximum Power Dissipation | 300mW |
| Minimum DC Current Gain | 40@15mA@10V |
| Minimum DC Current Gain Range | 30 to 50 |
| Maximum Transition Frequency | 5000(Typ)MHz |
| Maximum Noise Figure | 3(Typ)dB |
| Typical Output Capacitance | 0.6pF |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 175°C |
| Operational Bias Conditions | 10V/15mA |
| Typical Power Gain | 14dB |
| Cage Code | H1R01 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for NXP BFR92A/A2,235 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.