The BFR92AW is a surface mount RF transistor with a collector base voltage of 20V and a maximum collector current of 25mA. It operates over a temperature range of -65°C to 150°C and has a maximum power dissipation of 300mW. The transistor is packaged in a plastic SC-70 package with a height of 1mm, length of 2.2mm, and width of 1.35mm. It is RoHS compliant and suitable for use in high-frequency applications up to 5GHz.
NXP BFR92AW technical specifications.
| Package/Case | SMD/SMT |
| Collector Base Voltage (VCBO) | 20V |
| Emitter Base Voltage (VEBO) | 2V |
| Height | 1mm |
| Length | 2.2mm |
| Max Collector Current | 25mA |
| Max Frequency | 5GHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 300mW |
| Mount | Surface Mount |
| RoHS Compliant | Yes |
| Width | 1.35mm |
| RoHS | Compliant |
No datasheet is available for this part.