
NPN RF transistor designed for wideband applications, operating at frequencies up to 5 GHz. Features a 15V collector-emitter breakdown voltage and a 25mA continuous collector current. Housed in a compact SOT-323 surface-mount package with tin plating. Offers a typical gain of 14dB and a maximum power dissipation of 300mW, suitable for operation between -65°C and 150°C.
Sign in to ask questions about the NXP BFR92AW,115 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP BFR92AW,115 technical specifications.
| Package/Case | SOT-323 |
| Collector Base Voltage (VCBO) | 20V |
| Collector Emitter Breakdown Voltage | 15V |
| Collector Emitter Voltage (VCEO) | 15V |
| Collector-emitter Voltage-Max | 15V |
| Contact Plating | Tin |
| Continuous Collector Current | 25mA |
| Emitter Base Voltage (VEBO) | 2V |
| Frequency | 5GHz |
| Gain | 14dB |
| Height | 1mm |
| Lead Free | Lead Free |
| Length | 2.2mm |
| Max Breakdown Voltage | 15V |
| Max Collector Current | 25mA |
| Max Frequency | 5GHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 300mW |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Operating Frequency | 5000 MHz |
| Output Power | 300mW |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Power Dissipation | 300mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Transition Frequency | 5GHz |
| Width | 1.35mm |
| RoHS | Compliant |
Download the complete datasheet for NXP BFR92AW,115 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
