Sign in to ask questions about the NXP BFR92AW,135 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP BFR92AW,135 technical specifications.
| Package/Case | SOT-323 |
| Collector Base Voltage (VCBO) | 20V |
| Collector Emitter Breakdown Voltage | 15V |
| Collector-emitter Voltage-Max | 15V |
| Contact Plating | Tin |
| Continuous Collector Current | 25mA |
| Emitter Base Voltage (VEBO) | 2V |
| Max Collector Current | 25mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 300mW |
| Mount | Surface Mount |
| Operating Frequency | 5000 MHz |
| Package Quantity | 10000 |
| Packaging | Bulk |
| Polarity | NPN |
| RoHS Compliant | Yes |
| Transition Frequency | 5GHz |
| RoHS | Compliant |
Download the complete datasheet for NXP BFR92AW,135 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
