
NPN RF Bipolar Junction Transistor for surface mount applications. Features a 15V collector-emitter voltage, 25mA collector current, and 300mW power dissipation. Operates with a typical transition frequency of 5000MHz and a typical noise figure of 3dB. Housed in a 3-pin SC-70 plastic package with gull-wing leads, measuring 2.2mm x 1.35mm x 1mm.
Sign in to ask questions about the NXP BFR92AW/C,115 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP BFR92AW/C,115 technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SC |
| Package/Case | SC-70 |
| Package Description | Small Outline Transistor |
| Lead Shape | Gull-wing |
| Pin Count | 3 |
| PCB | 3 |
| Package Length (mm) | 2.2(Max) |
| Package Width (mm) | 1.35(Max) |
| Package Height (mm) | 1(Max) |
| Seated Plane Height (mm) | 1.1(Max) |
| Pin Pitch (mm) | 0.65 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MO-203AA |
| Material | Si |
| Type | NPN |
| Configuration | Single |
| Number of Elements per Chip | 1 |
| Maximum Collector-Emitter Voltage | 15V |
| Maximum Collector Base Voltage | 20V |
| Maximum Emitter Base Voltage | 2V |
| Maximum DC Collector Current | 0.025A |
| Maximum Power Dissipation | 300mW |
| Minimum DC Current Gain | 65@15mA@10V |
| Minimum DC Current Gain Range | 50 to 120 |
| Maximum Transition Frequency | 5000(Typ)MHz |
| Maximum Noise Figure | 3(Typ)dB |
| Typical Input Capacitance | 0.9pF |
| Typical Output Capacitance | 0.6pF |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 150°C |
| Operational Bias Conditions | 10V/15mA |
| Cage Code | H1R01 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for NXP BFR92AW/C,115 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.