
The NXP BFS17W is a small outline transistor with a collector base voltage of 25V and collector emitter breakdown voltage of 15V. It has a maximum collector current of 50mA and a maximum power dissipation of 300mW. The transistor is available in a surface mount package with a height of 1mm and a width of 1.35mm. It operates over a temperature range of -65°C to 175°C and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP BFS17W datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOT-323 |
| Collector Base Voltage (VCBO) | 25V |
| Collector Emitter Breakdown Voltage | 15V |
| Collector Emitter Voltage (VCEO) | 15V |
| Emitter Base Voltage (VEBO) | 2.5V |
| Height | 1mm |
| hFE Min | 25 |
| Length | 2.2mm |
| Max Collector Current | 50mA |
| Max Frequency | 1.6GHz |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 300mW |
| Mount | Surface Mount |
| Polarity | NPN |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Test Frequency | 500MHz |
| Transition Frequency | 1.6GHz |
| Width | 1.35mm |
| RoHS | Compliant |
Download the complete datasheet for NXP BFS17W to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
