The NXP BFS17WTR is a single NPN transistor with a collector base voltage of 25V and collector emitter voltage of 15V. It has a maximum collector current of 50mA and a maximum power dissipation of 300mW. The transistor is packaged in a SC package and is suitable for surface mount applications. It operates over a temperature range of -65°C to 175°C and is lead free. The BFS17WTR is a general-purpose transistor suitable for a variety of applications.
Checking distributor stock and pricing after the page loads.
| Package/Case | SC |
| Collector Base Voltage (VCBO) | 25V |
| Collector Emitter Voltage (VCEO) | 15V |
| Current Rating | 50mA |
| Emitter Base Voltage (VEBO) | 2.5V |
| Frequency | 1.6GHz |
| Lead Free | Lead Free |
| Max Collector Current | 50mA |
| Max Frequency | 1.6GHz |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Packaging | Cut Tape |
| Polarity | NPN |
| Power Dissipation | 300mW |
| Radiation Hardening | No |
| DC Rated Voltage | 15V |
| RoHS | Compliant |