
NPN RF Transistor, 5 GHz wideband operation, featuring a 5 GHz gain bandwidth product and 13dB gain. This surface mount component is housed in an SC package with 3 pins and offers a maximum continuous collector current of 6.5mA. Operating temperature range spans from -65°C to 175°C, with a maximum power dissipation of 32mW. The transistor is lead-free and RoHS compliant.
NXP BFS25A,115 technical specifications.
| Package/Case | SC |
| Collector Base Voltage (VCBO) | 8V |
| Collector Emitter Breakdown Voltage | 5V |
| Collector Emitter Voltage (VCEO) | 5V |
| Collector-emitter Voltage-Max | 5V |
| Contact Plating | Tin |
| Continuous Collector Current | 6.5mA |
| Emitter Base Voltage (VEBO) | 2V |
| Frequency | 5GHz |
| Gain | 13dB |
| Gain Bandwidth Product | 5GHz |
| Height | 1mm |
| hFE Min | 50 |
| Lead Free | Lead Free |
| Length | 2.2mm |
| Max Breakdown Voltage | 5V |
| Max Collector Current | 6.5mA |
| Max Frequency | 5GHz |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 32mW |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Operating Frequency | 5000 MHz |
| Output Power | 32mW |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Power Dissipation | 32mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Transition Frequency | 5GHz |
| Weight | 0.000988oz |
| Width | 1.35mm |
| RoHS | Compliant |
Download the complete datasheet for NXP BFS25A,115 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
