
The BFS520,135 is a surface mount NPN transistor with a maximum collector-emitter voltage of 15V and a maximum collector current of 70mA. It has a maximum power dissipation of 300mW and operates over a temperature range of -65°C to 175°C. The transistor is packaged in a SOT-323 case and is RoHS compliant.
NXP BFS520,135 technical specifications.
| Package/Case | SOT-323 |
| Collector Base Voltage (VCBO) | 20V |
| Collector Emitter Breakdown Voltage | 15V |
| Collector-emitter Voltage-Max | 15V |
| Contact Plating | Tin, Matte |
| Continuous Collector Current | 70mA |
| Emitter Base Voltage (VEBO) | 2.5V |
| hFE Min | 60 |
| Max Collector Current | 70mA |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 300mW |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Power Dissipation | 300mW |
| RoHS Compliant | Yes |
| Transition Frequency | 9GHz |
| RoHS | Compliant |
Download the complete datasheet for NXP BFS520,135 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
