The NXP BFT92W is a surface mount RF transistor with a collector base voltage of 20V and a maximum collector current of 25mA. It has a maximum power dissipation of 300mW and operates over a temperature range of -65°C to 150°C. The transistor is packaged in a small outline R-PDSO-G3 package and is compliant with RoHS regulations.
Sign in to ask questions about the NXP BFT92W datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP BFT92W technical specifications.
| Collector Base Voltage (VCBO) | 20V |
| Emitter Base Voltage (VEBO) | 2V |
| Height | 1mm |
| Length | 2.2mm |
| Max Collector Current | 25mA |
| Max Frequency | 4GHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 300mW |
| Mount | Surface Mount |
| RoHS Compliant | Yes |
| Width | 1.35mm |
| RoHS | Compliant |
Download the complete datasheet for NXP BFT92W to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.