
PNP RF transistor with a 4 GHz gain bandwidth product, designed for wideband applications. Features a 12V collector-emitter voltage and 50mA continuous collector current. Packaged in a compact SOT-323 (SC-70) surface-mount case with tin plating. Operates across a wide temperature range from -65°C to 150°C, with a maximum power dissipation of 300mW. This RoHS compliant component is supplied on tape and reel.
NXP BFT93W,115 technical specifications.
| Package/Case | SOT-323 |
| Collector Base Voltage (VCBO) | 15V |
| Collector Emitter Breakdown Voltage | 12V |
| Collector Emitter Voltage (VCEO) | 12V |
| Collector-emitter Voltage-Max | 12V |
| Contact Plating | Tin |
| Continuous Collector Current | 50mA |
| Emitter Base Voltage (VEBO) | 2V |
| Frequency | 4GHz |
| Gain Bandwidth Product | 4GHz |
| Height | 1mm |
| Lead Free | Lead Free |
| Length | 2.2mm |
| Max Collector Current | 50mA |
| Max Frequency | 4GHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 300mW |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Operating Frequency | 4000 MHz |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | PNP |
| Power Dissipation | 300mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Transition Frequency | 4GHz |
| Weight | 0.002116oz |
| Width | 1.35mm |
| RoHS | Compliant |
Download the complete datasheet for NXP BFT93W,115 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
