
Automotive-grade NPN RF BJT transistor designed for surface mount applications. Features a 16V collector-emitter voltage, 5mA continuous collector current, and 30mA maximum collector current. Offers a 10GHz gain bandwidth product and transition frequency, with a minimum hFE of 60. Operates across a wide temperature range of -40°C to 150°C, with a maximum power dissipation of 450mW. Packaged in a 3-pin SC-70 (SOT-323-3) tape and reel format.
NXP BFU520WX technical specifications.
| Package/Case | SOT-323-3 |
| Collector Base Voltage (VCBO) | 24V |
| Collector Emitter Breakdown Voltage | 12V |
| Collector-emitter Voltage-Max | 16V |
| Contact Plating | Tin |
| Continuous Collector Current | 5mA |
| Emitter Base Voltage (VEBO) | 2V |
| Gain | 18.5dB |
| Gain Bandwidth Product | 10GHz |
| hFE Min | 60 |
| Lead Free | Lead Free |
| Max Breakdown Voltage | 12V |
| Max Collector Current | 30mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 450mW |
| Mount | Surface Mount |
| Operating Frequency | 900 MHz |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101 |
| Transition Frequency | 10GHz |
| RoHS | Compliant |
Download the complete datasheet for NXP BFU520WX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
