
Automotive-grade NPN RF BJT transistor for surface mount applications. Features a 16V collector-emitter voltage, 15mA continuous collector current, and 50mA maximum collector current. Delivers a gain of 21.5dB and a gain bandwidth product of 11GHz, with a transition frequency of 11GHz. Operates at 900 MHz and is housed in a 4-pin SOT-143B (TO-253-4) package. Rated for operation from -40°C to 150°C with 450mW maximum power dissipation.
Sign in to ask questions about the NXP BFU550XAR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP BFU550XAR technical specifications.
| Package/Case | TO-253-4 |
| Collector Base Voltage (VCBO) | 24V |
| Collector Emitter Breakdown Voltage | 12V |
| Collector-emitter Voltage-Max | 16V |
| Contact Plating | Tin |
| Continuous Collector Current | 15mA |
| Emitter Base Voltage (VEBO) | 2V |
| Gain | 21.5dB |
| Gain Bandwidth Product | 11GHz |
| hFE Min | 60 |
| Lead Free | Lead Free |
| Max Breakdown Voltage | 12V |
| Max Collector Current | 50mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 450mW |
| Mount | Surface Mount |
| Operating Frequency | 900 MHz |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101 |
| Transition Frequency | 11GHz |
| RoHS | Compliant |
Download the complete datasheet for NXP BFU550XAR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.