The BFU580QX is a surface mount NPN RF transistor with a collector base voltage of 24V and collector-emitter breakdown voltage of 12V. It can handle a maximum collector current of 30mA and 60mA. The transistor has a maximum operating temperature of 150°C and a minimum operating temperature of -40°C. It is RoHS compliant and available in a package quantity of 1000 units per reel.
Sign in to ask questions about the NXP BFU580QX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP BFU580QX technical specifications.
| Package/Case | SOT-89-3 |
| Collector Base Voltage (VCBO) | 24V |
| Collector Emitter Breakdown Voltage | 12V |
| Collector-emitter Voltage-Max | 16V |
| Contact Plating | Tin |
| Continuous Collector Current | 30mA |
| Emitter Base Voltage (VEBO) | 2V |
| Gain | 8.5dB |
| Gain Bandwidth Product | 10.5GHz |
| hFE Min | 60 |
| Max Breakdown Voltage | 12V |
| Max Collector Current | 60mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Mount | Surface Mount |
| Operating Frequency | 900 MHz |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| RoHS Compliant | Yes |
| Transition Frequency | 10.5GHz |
| RoHS | Compliant |
Download the complete datasheet for NXP BFU580QX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
