
Trans RF BJT NPN 16V 0.3A 2000mW Automotive 4-Pin(3+Tab) SC-73 T/R
Checking distributor stock and pricing after the page loads.
| Package/Case | TO-261-4 |
| Collector Base Voltage (VCBO) | 24V |
| Collector Emitter Breakdown Voltage | 12V |
| Collector-emitter Voltage-Max | 16V |
| Contact Plating | Tin |
| Continuous Collector Current | 80mA |
| Emitter Base Voltage (VEBO) | 2V |
| Gain | 8dB |
| Gain Bandwidth Product | 8.5GHz |
| hFE Min | 60 |
| Max Breakdown Voltage | 12V |
| Max Collector Current | 200mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2W |
| Mount | Surface Mount |
| Operating Frequency | 900 MHz |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Transition Frequency | 8.5GHz |
| RoHS | Compliant |
