
The BFU590QX is a NPN RF transistor with a collector base voltage of 24V and a continuous collector current of 80mA. It has a maximum operating temperature of 150°C and a minimum operating temperature of -40°C. The transistor is packaged in a SOT-89-3 case and is lead free. It is RoHS compliant and suitable for use in surface mount applications.
Sign in to ask questions about the NXP BFU590QX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP BFU590QX technical specifications.
| Package/Case | SOT-89-3 |
| Collector Base Voltage (VCBO) | 24V |
| Collector Emitter Breakdown Voltage | 12V |
| Collector-emitter Voltage-Max | 16V |
| Contact Plating | Tin |
| Continuous Collector Current | 80mA |
| Emitter Base Voltage (VEBO) | 2V |
| Gain | 6.5dB |
| Gain Bandwidth Product | 8GHz |
| hFE Min | 60 |
| Lead Free | Lead Free |
| Max Breakdown Voltage | 12V |
| Max Collector Current | 200mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2W |
| Mount | Surface Mount |
| Operating Frequency | 900 MHz |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| RoHS Compliant | Yes |
| Transition Frequency | 8GHz |
| RoHS | Compliant |
Download the complete datasheet for NXP BFU590QX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
