
RF Transistor, NPN, SiGe, Single Dual Emitter configuration. Features a maximum collector-emitter voltage of 2.8V and a maximum DC collector current of 0.04A. Offers 136mW maximum power dissipation and a minimum DC current gain of 300. Packaged in a 4-pin DFP (DFN) lead-frame SMT, measuring 2.2mm x 1.35mm x 0.75mm with a 1.3mm pin pitch. Operates from -65°C to 150°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP BFU725F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Basic Package Type | Lead-Frame SMT |
| Package/Case | DFP |
| Pin Count | 4 |
| PCB | 3 |
| Tab | Tab |
| Package Length (mm) | 2.2(Max) |
| Package Width (mm) | 1.35(Max) |
| Package Height (mm) | 0.75(Max) |
| Seated Plane Height (mm) | 0.75(Max) |
| Pin Pitch (mm) | 1.3 |
| Mounting | Surface Mount |
| Material | SiGe |
| Type | NPN |
| Configuration | Single Dual Emitter |
| Number of Elements per Chip | 1 |
| Maximum Collector-Emitter Voltage | 2.8V |
| Maximum Collector Base Voltage | 10V |
| Maximum Emitter Base Voltage | 0.55V |
| Maximum DC Collector Current | 0.04A |
| Maximum Power Dissipation | 136mW |
| Minimum DC Current Gain | 300@10mA@2V |
| Minimum DC Current Gain Range | 300 to 500 |
| Maximum Transition Frequency | 70(Typ)MHz |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 150°C |
| Cage Code | H1R01 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for NXP BFU725F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.