NXP BFU725F/N1 technical specifications.
| Collector Base Voltage (VCBO) | 10V |
| Emitter Base Voltage (VEBO) | 1V |
| Height | 1mm |
| Length | 2.2mm |
| Max Collector Current | 40mA |
| Max Frequency | 12GHz |
| Max Operating Temperature | 150°C |
| Max Power Dissipation | 136mW |
| Mount | Surface Mount |
| RoHS Compliant | No |
| Width | 1.35mm |
| RoHS | Not Compliant |
Download the complete datasheet for NXP BFU725F/N1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
