
The NXP BGA2001,115 is a surface mount RF amplifier with a frequency range of 900 MHz to 1.8 GHz and a gain of 22 dB. It operates at a maximum supply voltage of 4.5V and a maximum power dissipation of 135mW. The device is lead free and RoHS compliant. It can operate at a maximum temperature of 150°C. The amplifier is available in a tape and reel packaging format.
Sign in to ask questions about the NXP BGA2001,115 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP BGA2001,115 technical specifications.
| Contact Plating | Tin |
| Frequency | 1.8GHz |
| Gain | 22dB |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Max Power Dissipation | 135mW |
| Max Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Noise Figure | 1.3dB |
| Number of Channels | 1 |
| Operating Frequency | 900 MHz to 1.8 GHz |
| Operating Supply Current | 6mA |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 135mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 4.5mA |
| Test Frequency | 900MHz |
| RoHS | Compliant |
Download the complete datasheet for NXP BGA2001,115 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
