
RF/Microwave Amplifier, RF/MICROWAVE NARROW BAND LOW POWER AMPLIFIER, PLASTIC, SOT363, SC-88, 6 PIN
Checking distributor stock and pricing after the page loads.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOT-363 |
| Height | 1mm |
| Length | 2.2mm |
| Max Frequency | 1.9GHz |
| Max Operating Temperature | 150°C |
| Max Supply Voltage | 4.5V |
| Mount | Surface Mount |
| RoHS Compliant | Yes |
| Width | 1.35mm |
| RoHS | Compliant |
These are design resources that include the NXP BGA2012
Guidance for adding external Power Amplifiers (PA) and Low Noise Amplifiers (LNA) to IEEE 802.15.4 and ZigBee transceivers to extend range while meeting regulatory standards.
