
General purpose MMIC amplifier operating from 1 GHz to 2.6 GHz, featuring 22.7dB gain at 1GHz and a maximum frequency of 3.6GHz. This surface mount component offers a 4dB noise figure and 8.3dBm P1dB, powered by a 5V supply with 23.5mA current draw. Housed in a compact SOT-363 package, it supports a maximum operating temperature of 150°C and is RoHS compliant.
NXP BGA2709,115 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOT-363 |
| Frequency | 1.8GHz |
| Gain | 22.7dB |
| Height | 1mm |
| Lead Free | Lead Free |
| Length | 2.2mm |
| Max Frequency | 3.6GHz |
| Max Operating Temperature | 150°C |
| Max Supply Voltage | 6V |
| Mount | Surface Mount |
| Noise Figure | 4dB |
| Number of Channels | 1 |
| Operating Frequency | 1 GHz to 2.6 GHz |
| Operating Supply Current | 23.5mA |
| Operating Supply Voltage | 5V |
| P1dB | 8.3dBm |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 200mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 23.5mA |
| Test Frequency | 1GHz |
| Width | 1.35mm |
| RoHS | Compliant |
Download the complete datasheet for NXP BGA2709,115 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
